ECM08DCTT-S288

Heilind Number:SULECM08DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCTT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCTT-S288

Detailed Description

The ECM08DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 16 positions, it offers reliable connectivity in compact spaces. The female connector, featuring a threaded mount type and card extender termination method, ensures secure and stable installation. Constructed with PBT and phosphor bronze materials, with gold-plated contacts, it guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance signal integrity. With a connector height of .61 in (15.49mm) and a width of 9.4mm (.37 in), it provides efficient PCB integration. The termination plating with matte tin offers additional corrosion resistance. Overall, the ECM08DCTTS288 is a reliable solution for high-reliability applications.