ECM08DCTT

Heilind Number:SULECM08DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCTT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCTT

Detailed Description

Introducing the ECM08DCTT, a female board-to-board PCB connector designed for high-reliability applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and performance. With a current rating of 3A and voltage capacity of 950VAC, it guarantees stable power transmission. The connector offers 16 positions in a 2-row configuration, with a 3.96mm pitch for seamless connectivity. Its gold-plated Phosphor Bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The straight orientation and threaded mount type make installation easy and secure. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained applications. Trust the ECM08DCTT for reliable and efficient board-to-board connections in aerospace, defense, and industrial systems.