ECM08DCWD

Heilind Number:SULECM08DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCWD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCWD

Detailed Description

The ECM08DCWD is a high-quality, dual-row board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures long-term performance even in demanding environments. With a low amperage rating of 3A and a high voltage capacity of 950VAC, this connector is suitable for a wide range of applications. The gold-plated contacts guarantee excellent signal transmission, while the hairpin contact type and through-hole termination method offer secure and stable connections. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained installations. With a straight orientation, 16 positions, and a clearance hole mount type, it allows for easy and efficient PCB mating. The matte tin termination plating ensures compatibility with a variety of soldering processes. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in harsh conditions. Perfect for use in aerospace, industrial, and telecommunications applications, the ECM08DCWD is a versatile and dependable connector solution.