ECM08DCWH

Heilind Number:SULECM08DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCWH

Detailed Description

The ECM08DCWH is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector offers superior performance with an amperage rating of 3A and a voltage capacity of 950 VAC. With a female gender, it is suitable for various applications and offers a clear alignment with its two rows and straight orientation. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. Its hairpin contact type and thru-hole termination method make for easy and secure installation. With 16 positions and a pitch of 3.96mm, it allows for efficient connectivity on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its durability. Overall, the ECM08DCWH is a top choice for demanding electronic systems, ensuring seamless performance and longevity.