ECM08DCWI

Heilind Number:SULECM08DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCWI

Detailed Description

Enhance your electronic connections with the ECM08DCWI Board To Board PCB Connector. This female connector, featuring PBT and Phosphor Bronze construction, is designed for high-performance applications. With a 3A amperage rating and the ability to handle up to 950VAC, it ensures reliable power transmission. The gold-plated contacts offer superior conductivity, while the threaded mounting and through-hole termination method guarantee secure and stable attachment to your PCB. With 16 positions across 2 rows, this connector provides ample connectivity options. Its hairpin contact type and straight orientation further optimize signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, and with matte tin termination plating for added durability, this connector is a dependable choice for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Whether for industrial, aerospace, or telecommunications applications, the ECM08DCWI is a trusted component for seamless PCB connections.