ECM08DCWN

Heilind Number:SULECM08DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCWN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCWN

Detailed Description

Introducing the SKU ECM08DCWN, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm (.156 inches) and a straight orientation, this connector features two rows with 16 positions, allowing for secure and efficient connections. The termination method is through-hole, ensuring a stable and durable assembly. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it offers excellent conductivity and corrosion resistance. Rated for an amperage of 3A and a voltage of 950VAC, it meets stringent performance standards. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. With a compact size of 9.4mm (.37 inches) in width and a low profile of 15.49mm (.61 inches) in height, it saves space on the PCB while providing robust connectivity. The tail length of 3.18mm (.125 inches) and termination plating of matte tin further enhance its reliability. Ideal for applications in aerospace, defense, and other hi-rel industries, the ECM08DCWN ensures dependable signal transmission and power delivery. Upgrade your PCB designs with this high-performance connector.