ECM08DCWT

Heilind Number:SULECM08DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCWT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCWT

Detailed Description

Introducing the ECM08DCWT, a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets the demands of power and signal transmission. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Gold-plated contacts guarantee optimal signal transfer, while the threaded mount and through-hole termination method ensure secure installation. With 16 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECM08DCWT for robust and dependable board-to-board connections.