ECM08DKAD

Heilind Number:SULECM08DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKAD

Detailed Description

Introducing the ECM08DKAD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and phosphor bronze materials, this female connector features two rows of contacts with a pitch of 3.96mm (.156 in), suitable for secure and efficient connections. With a voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged environments. With 16 positions and matte tin termination plating, it provides ample connectivity options and ensures long-term performance. The ECM08DKAD is a top choice for engineers seeking quality and reliability in their PCB designs.