ECM08DKAH

Heilind Number:SULECM08DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKAH

Detailed Description

Introducing the ECM08DKAH, a high-performance female connector designed for demanding electronic applications. With a pitch of 3.96mm (.156 in) and 16 positions spanning across 2 rows, this connector ensures secure and efficient board-to-board or card edge connections. Its cantilever contact type, made of durable phosphor bronze with gold plating, guarantees reliable signal transmission even in high-voltage environments, withstanding up to 950 VAC. The clearance hole mount type and thru-hole termination method simplify installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability and resilience. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Trust the ECM08DKAH for uncompromising performance in your electronic systems.