ECM08DKAI

Heilind Number:SULECM08DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKAI

Detailed Description

Introducing the ECM08DKAI, a high-performance female connector designed for demanding electronic applications. With a pitch of 3.96mm (.156in) and two rows of 16 positions, this connector offers reliable connectivity in a compact form factor. Featuring contact pins made of durable phosphor bronze with gold plating, it ensures excellent signal transmission and corrosion resistance. The cantilever contact type and right-angle orientation make it ideal for board-to-board or card edge connections. With a high voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. With a low connector height of 13.97mm (.55in) and a width of 9.4mm (.37in), it saves space while delivering high performance. Trust the ECM08DKAI for your critical connectivity needs in aerospace, defense, industrial, and other hi-rel applications.