ECM08DKAN

Heilind Number:SULECM08DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKAN

Detailed Description

Introducing SKU ECM08DKAN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The female gender and right-angle orientation make it versatile for PCB layouts. Boasting 16 positions across 2 rows, it offers ample connectivity options. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Its cantilever contact type and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse industries. The matte tin termination plating enhances durability. With a compact design, measuring 13.97mm in height and 9.4mm in width, it's space-efficient on PCBs. Ideal for high-reliability systems, this connector is a must-have for engineers and manufacturers seeking top-tier connectivity solutions.