ECM08DKAS

Heilind Number:SULECM08DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKAS

Detailed Description

Introducing the ECM08DKAS, a reliable and high-performance female connector designed for board-to-board and card edge applications. Featuring two rows with a total of 16 positions, this connector offers secure and efficient connectivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures stable power transmission. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With a tail length of 2.54mm (.1 in) and a compact connector height and width of 13.97mm (.55 in) and 9.4mm (.37 in) respectively, it is suitable for various electronic devices. Operating at a wide temperature range of -65 to 125°C, it is perfect for demanding environments. The termination method of Thru Hole with Matte Tin plating ensures easy and reliable soldering. Trust the ECM08DKAS for seamless and high-quality connections in your electronic designs.