| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DKAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DKAT |
ECM08DKAT
| Heilind Number: | SULECM08DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DKAT |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .00 Female Connector, SKU ECM08DKAT, offers reliable power transmission with a 3A rating and 950VAC voltage capacity. Featuring two rows of 16 cantilever contacts with gold plating on phosphor bronze, it ensures optimal signal integrity. The threaded, right-angle mount with thru-hole termination method guarantees secure PCB connection. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it suits various industrial applications. Measuring 13.97mm in height and 9.4mm in width, this connector is space-efficient while maintaining durability. Matte tin termination plating enhances solderability, meeting RoHS compliance standards. Ideal for hi-rel environments, the ECM08DKAT is a crucial component in board-to-board and card-edge connections.

