ECM08DKDD

Heilind Number:SULECM08DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKDD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKDD

Detailed Description

Designed for high-reliability applications, the ECM08DKDD Board-to-Board PCB Connector guarantees secure and efficient connectivity. Featuring a dual-row, 16-position configuration with a 3.96mm pitch, this female connector boasts PBT and phosphor bronze construction with gold plating for optimal signal transmission. With a maximum amperage of 3A and a voltage rating of 950VAC, it ensures reliable power delivery. Its cantilever contact type and thru-hole termination method offer easy installation, while its -65 to 125°C operating temperature range ensures performance in diverse environments. The connector, with a low-profile height of 15.49mm and compact width of 9.4mm, is suitable for space-constrained PCB layouts. Its clearance hole mount type and matte tin termination plating further enhance durability and versatility, making it a crucial component for robust electronic systems.