ECM08DKDI

Heilind Number:SULECM08DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKDI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKDI

Detailed Description

The ECM08DKDI is a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 16 positions, this connector offers reliable connectivity in compact spaces. Its threaded mount type and thru-hole termination method ensure secure installation on circuit boards. Constructed with PBT housing and phosphor bronze contacts plated with gold, it guarantees excellent durability and conductivity. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The cantilever contact type provides efficient signal transmission, while matte tin termination plating further enhances its reliability. With a connector height of 15.49mm and width of 9.4mm, it is space-efficient yet easy to work with. Whether used in board-to-board or card edge connections, the ECM08DKDI is a trusted solution for your connectivity needs.