ECM08DKDN

Heilind Number:SULECM08DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKDN

Detailed Description

Introducing the ECM08DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it provides robust power transmission. The gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. With 16 positions in a dual-row configuration, it allows for versatile connectivity. The straight orientation and thru-hole mounting make installation easy. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Trust the ECM08DKDN for secure and efficient board-to-board connections in your electronic designs.