ECM08DKDS

Heilind Number:SULECM08DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKDS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKDS

Detailed Description

Introducing the ECM08DKDS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power delivery. Its cantilever contact type and side hole mount make it easy to install on PCBs, while the 16 positions in a 2-row configuration offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves space on the PCB while providing robust performance. Trust the ECM08DKDS for secure and efficient board-to-board connections in your critical systems.