ECM08DKED

Heilind Number:SULECM08DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKED
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKED

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM08DKED, offers reliable connectivity with a 3A amperage rating and 950VAC voltage capacity. Featuring a female gender and 16 positions across 2 rows, it is suitable for various electronic applications. The Clearance Hole mount type and Thru Hole termination method ensure easy installation. Its Phosphor Bronze contacts with Gold plating provide excellent conductivity and durability. With a pitch of 3.96mm and Cantilever contact type, it allows for secure connections. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. The right-angle orientation and compact design, with dimensions of 13.97mm in height and 9.4mm in width, make it ideal for space-restricted PCB layouts. Matte Tin termination plating adds to its reliability. Perfect for high-quality PCB assemblies, the ECM08DKED meets industry standards for efficient signal transmission.