ECM08DKEH

Heilind Number:SULECM08DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKEH

Detailed Description

ECM08DKEH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 950VAC, it ensures reliable power transmission. Featuring two rows of 16 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Its cantilever contact type and right-angle orientation optimize space utilization in tight layouts. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it complies with RoHS regulations. Perfect for hi-rel applications, this connector meets the stringent quality standards for performance and reliability.