ECM08DKEI

Heilind Number:SULECM08DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKEI

Detailed Description

The PBT & Phosphor Bronze Female Connector, ECM08DKEI, boasts a dual-row design with a 3A amperage capacity, making it ideal for high-performance applications. Featuring threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections. Crafted with phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation provide versatility in PCB layouts. Offering 16 positions, .18in (4.57mm) tail length, and operating temperature range of -65 to 125°C, it suits various industrial environments. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is perfect for space-constrained applications. The matte tin termination plating ensures RoHS compliance. This connector, classified under Board to Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for your connectivity needs. (Word count: 153)