ECM08DKEN

Heilind Number:SULECM08DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKEN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKEN

Detailed Description

Introducing the ECM08DKEN, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm and featuring 16 positions on 2 rows, this connector ensures secure and reliable connections. Its female gender and right-angle orientation make it versatile for various circuit board layouts. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated contact surfaces guarantee optimal signal transmission, even in high-voltage environments up to 950VAC. With a current rating of 3A, it meets the needs of power-intensive systems. The cantilever contact type and thru-hole termination method simplify installation, while the matte tin plating enhances solderability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and rugged applications. With its compact design, measuring only 13.97mm in height and 9.4mm in width, the ECM08DKEN is a space-saving solution for your connectivity requirements. Perfect for use in aerospace, telecommunications, and other hi-rel industries, this connector, also known as ECM08DKEN, is the reliable choice for your PCB connectivity needs.