| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DKET |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DKET |
ECM08DKET
| Heilind Number: | SULECM08DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DKET |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance ECM08DKET Board To Board PCB Connector, designed for precision connectivity in electronic applications. Crafted with durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can handle voltages of up to 950 VAC. With two rows of 16 cantilever contacts plated in gold for optimal conductivity, it guarantees reliable signal transmission. The threaded mount type and thru-hole termination method ensure secure installation, while the right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Trust in the ECM08DKET for seamless board-to-board connections in your next project.

