ECM08DKJD

Heilind Number:SULECM08DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKJD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKJD

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM08DKJD, is a high-performance component designed for secure and efficient electronic connections. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of 16 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Its cantilever contact type and right-angle orientation optimize space utilization in compact designs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various industrial applications. Measuring 13.97mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs.