ECM08DKJH

Heilind Number:SULECM08DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKJH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKJH

Detailed Description

PBT & Phosphor Bronze .00 Connectors, SKU ECM08DKJH, offer reliable power transmission in electronic systems. With a female gender and two rows, these connectors have a clearance hole mount type and feature thru-hole termination method for secure assembly. Made of durable phosphor bronze with gold plating, they ensure excellent conductivity. With a pitch of 3.96mm, they have a voltage rating of 950 VAC, making them suitable for high-power applications. The cantilever contact type and right-angle orientation provide easy and efficient connections. With 16 positions and a tail length of 12.7mm, they accommodate multiple connections on PCBs. Operating in a wide temperature range from -65 to 125°C, these connectors are reliable in harsh environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, they are ideal for space-constrained applications. Termination plating with matte tin ensures durability. These connectors belong to the hi-rel category, meeting stringent quality standards. Upgrade your board-to-board and card edge connections with the ECM08DKJH connectors.