ECM08DKJI

Heilind Number:SULECM08DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKJI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKJI

Detailed Description

Introducing the ECM08DKJI, a high-performance female PCB connector designed for seamless board-to-board or card edge connectivity. With two rows of 16 cantilever contacts made of durable Phosphor Bronze and plated with gold, this connector ensures reliable signal transmission even in demanding environments. The threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The 3A amperage rating and 3.96mm pitch offer optimal performance. Featuring a right-angle orientation, the connector's compact design with a height of 13.97mm and width of 9.4mm saves valuable PCB space. The Matte Tin termination plating ensures excellent solderability. Trust the ECM08DKJI for your critical PCB connectivity needs.