ECM08DKJN

Heilind Number:SULECM08DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKJN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKJN

Detailed Description

Introducing the ECM08DKJN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent industry standards for power transmission. The gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Its compact design, with 16 positions across 2 rows, and right-angle orientation make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Whether used in telecommunications, industrial automation, or consumer electronics, the ECM08DKJN excels in delivering secure and efficient connections. Upgrade your connectivity solutions with this top-of-the-line connector.