ECM08DKJS

Heilind Number:SULECM08DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKJS

Detailed Description

Introducing the ECM08DKJS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. This female connector features two rows with a pitch of 3.96mm, making it suitable for a wide range of applications. The cantilever contact type, crafted from gold-plated phosphor bronze, ensures reliable signal transmission with a maximum voltage rating of 950 VAC and an amperage of 3A. Its right-angle orientation and side-hole mount type offer versatility in installation, while the thru-hole termination method guarantees secure attachment to PCBs. With 16 positions and a tail length of 12.7mm, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets stringent durability standards. The connector's compact dimensions, 13.97mm in height and 9.4mm in width, make it ideal for space-constrained environments. RoHS compliant and featuring matte tin termination plating, the ECM08DKJS ensures both performance and environmental responsibility. Perfect for high-reliability electronic systems, this connector is a standout choice in the realm of connectivity solutions.