| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DKJT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DKJT |
ECM08DKJT
| Heilind Number: | SULECM08DKJT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DKJT |
| ECAD Model: |
Specifications
Detailed Description
The ECM08DKJT is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure connection with a threaded mount type and through-hole termination method. Its 16 contact positions, each plated with gold for optimal conductivity, can handle up to 3A of current at 950VAC. The Cantilever contact type ensures efficient power transfer, while the right-angle orientation and 3.96mm pitch allow for space-saving installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial applications. Trust the ECM08DKJT for high-performance connectivity in your electronic designs.

