ECM08DKMD

Heilind Number:SULECM08DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKMD

Detailed Description

The ECM08DKMD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction of PBT and Phosphor Bronze, this connector offers exceptional conductivity and long-term stability. Featuring a dual-row female layout with 16 positions, it allows for efficient cable management. Its clearance hole mount type and wire wrap termination method ensure easy and secure installation. The contact material of Phosphor Bronze with gold plating guarantees low contact resistance and high corrosion resistance, suitable for high-voltage applications up to 950 VAC. The cantilever contact type and straight orientation further enhance connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating offers additional protection against environmental factors. In compliance with industry standards for quality and performance, the ECM08DKMD is the perfect choice for mission-critical electronic assemblies.