ECM08DKMH

Heilind Number:SULECM08DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKMH

Detailed Description

The ECM08DKMH is a high-performance PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this female connector ensures reliable connectivity in rugged environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The cantilever contact type, gold-plated for enhanced conductivity, guarantees optimal performance. Boasting 16 positions across 2 rows at a 3.96mm pitch, it offers versatile connectivity options. Its wire wrap termination method and clearance hole mount type simplify installation on PCBs. With an operating temperature range of -65°C to 125°C, it maintains functionality in extreme conditions. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for space-constrained designs. Whether used in aerospace, automotive, or industrial applications, the ECM08DKMH delivers unparalleled quality and performance.