ECM08DKMI

Heilind Number:SULECM08DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKMI

Detailed Description

Introducing the ECM08DKMI board-to-board PCB connector, a high-performance solution for seamless electronic connections. Crafted with precision, this connector features 16 female contact positions across 2 rows, ensuring optimal connectivity. The termination method, wire wrap, guarantees secure and durable attachment. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it offers reliable performance in various applications. The cantilever contact type, made of gold-plated phosphor bronze, ensures excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its threaded mount type and tail length of 14.22mm (.56 in) provide easy installation. With matte tin termination plating and a connector height of 15.49mm (.61 in), it meets industry standards for quality and durability. Whether in aerospace, telecommunications, or industrial settings, the ECM08DKMI guarantees efficient and dependable connections.