| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DKMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECM08DKMN |
ECM08DKMN
| Heilind Number: | SULECM08DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DKMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female PCB Connector, SKU ECM08DKMN. This high-performance connector features a durable construction with a contact material of Phosphor Bronze and gold plating, ensuring reliable conductivity. With a pitch of 3.96 mm and 16 positions spread across 2 rows, it offers seamless connectivity in electronic applications. The cantilever contact type and wire wrap termination method make installation easy and efficient. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Its compact design, with a connector height of .61 inches and a width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust in the quality and performance of our ECM08DKMN connector for your connectivity needs.

