ECM08DKMS

Heilind Number:SULECM08DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKMS

Detailed Description

The ECM08DKMS is a high-performance female connector designed for reliable board-to-board and card edge connections. Featuring two rows and 16 positions, this connector ensures secure and efficient power transmission with a 3A amperage rating and a high voltage tolerance of 950VAC. Its durable construction includes PBT and Phosphor Bronze materials, with gold-plated contacts for enhanced conductivity. The termination method of wire wrap and side hole mount type offer easy installation. With a cantilever contact type and straight orientation, it guarantees stable connections even in harsh environments, thanks to its wide operating temperature range of -65 to 125°C. The Matte Tin termination plating ensures long-term durability. Perfect for use in a range of applications, from consumer electronics to industrial machinery, this connector is a reliable solution for your connectivity needs.