| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DKMT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECM08DKMT |
ECM08DKMT
| Heilind Number: | SULECM08DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DKMT |
| ECAD Model: |
Specifications
Detailed Description
The ECM08DKMT board-to-board PCB connector offers reliable connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures efficient power transmission with a 3A current rating and 950VAC voltage capacity. With a cantilever contact type and threaded mount, it provides secure and stable connections. This female connector has two rows with 16 positions, ideal for complex circuit setups. Its wire wrap termination method and matte tin plating guarantee easy installation and long-term performance. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. Compact in size with a height of 15.49mm and width of 9.4mm, it is a versatile solution for your connectivity needs in high-reliability systems.

