ECM08DKND

Heilind Number:SULECM08DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKND
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKND

Detailed Description

Introducing the ECM08DKND Board to Board PCB Connector, a high-performance component designed for reliable electrical connections in your circuitry. Crafted with precision, this connector features two rows, each with 16 female sockets, allowing for seamless integration. The contact material of Phosphor Bronze plated with Gold ensures optimal conductivity, while the cantilever contact type and straddle orientation guarantee secure attachment. With a voltage rating of 950 VAC and an amperage of 3 A, this connector is suitable for various power and signal applications. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for both standard and demanding environments. Trust in the ECM08DKND for efficient and durable connections in your PCB projects.