ECM08DKNH

Heilind Number:SULECM08DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKNH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKNH

Detailed Description

The ECM08DKNH is a high-performance board-to-board PCB connector with a female gender, featuring two rows for efficient connectivity. With a clearance hole mount type and card extender termination method, it ensures secure installation. Constructed with durable PBT and phosphor bronze materials, it offers reliable conductivity. The gold-plated phosphor bronze contacts with a cantilever design guarantee optimal signal transmission, suitable for applications requiring a current rating of 3A and a voltage of up to 950VAC. With 16 positions and a pitch of 3.96mm, it facilitates precise and stable connections on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector meets stringent performance standards. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained environments. The matte tin termination plating ensures long-term durability. Classified under high-quality hi-rel connectors, the ECM08DKNH is the perfect solution for demanding electronic systems.