ECM08DKNI

Heilind Number:SULECM08DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKNI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, ECM08DKNI. This high-performance connector boasts a current rating of 3A and is designed for female gender applications with 2 rows of 16 positions, ensuring reliable connectivity. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. Crafted with contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it meets stringent electrical requirements. The cantilever contact type and straddle orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. With a tail length of 15.37mm (.605 in) and compact dimensions of 13.97mm (.55 in) height and 9.4mm (.37 in) width, it offers space-efficient connectivity. The termination plating of matte tin ensures reliable performance. Classified under high-quality Board to Board PCB Connectors and Card Edge Connectors, the ECM08DKNI is a top choice for demanding PCB interconnectivity needs.