ECM08DKNN

Heilind Number:SULECM08DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKNN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKNN

Detailed Description

Introducing the ECM08DKNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 16 positions, offering ample connectivity options. Its cantilever contact type and gold plating guarantee low contact resistance and optimal signal integrity. The termination method is via card extender, with matte tin plating for enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-efficient PCB integration. Trust the ECM08DKNN for seamless and robust board-to-board connections.