| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DKNS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECM08DKNS |
ECM08DKNS
| Heilind Number: | SULECM08DKNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DKNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM08DKNS, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 3.96mm and 16 positions, this connector offers seamless connectivity in electronic assemblies. Featuring a female gender and side hole mount type, it ensures easy installation. The PBT and phosphor bronze construction, with gold plating on contacts, guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and amperage of 3A, it's suitable for various applications. The cantilever contact type and card extender termination method provide secure connections. With an operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Trust the ECM08DKNS for efficient and stable board-to-board connections in your projects.

