ECM08DKNT

Heilind Number:SULECM08DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKNT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKNT

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM08DKNT, designed for high-performance applications. With a compact two-row design and threaded mount type, this connector ensures secure and reliable connections. Featuring a contact material of gold-plated phosphor bronze, it offers excellent conductivity and durability. The cantilever contact type and straddle orientation make it easy to mate with compatible connectors. With a pitch of 3.96mm (.156in) and 16 positions, it provides ample connectivity options. Operating at voltages of up to 950VAC and amperages of 3A, it is suitable for a wide range of power and signal transmission requirements. The termination method of card extender with matte tin plating ensures easy and reliable installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Compact yet robust, this connector is perfect for demanding applications in industries such as aerospace, defense, and telecommunications. Elevate your connectivity solutions with the ECM08DKNT.