ECM08DKRH

Heilind Number:SULECM08DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKRH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKRH

Detailed Description

Introducing the ECM08DKRH, a high-performance board-to-board PCB connector ideal for demanding electronic applications. Engineered with precision, this connector features female gender, two rows with a clearance hole mount type, and card extender termination method for secure connections. Crafted from durable PBT and Phosphor Bronze materials with gold plating, it ensures reliable conductivity with a 3A amperage and 950VAC voltage rating. The 16-position connector boasts a 3.96mm pitch and Cantilever contact type, suitable for critical signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees optimal performance even in harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, the ECM08DKRH is a space-efficient solution for high-reliability connectivity in aerospace, telecommunications, and industrial electronics. Trust in its matte tin termination plating for long-lasting durability, making it a standout choice in the realm of PCB connectors.