ECM08DKRI

Heilind Number:SULECM08DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKRI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKRI

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connector, ECM08DKRI, offers reliable connectivity in various electronic applications. With a 3A amperage rating and 950VAC voltage capacity, this female connector ensures efficient power transmission. Featuring two rows of 16 cantilever contacts with gold plating on phosphor bronze material, it guarantees low contact resistance and high durability. The threaded mount type and card extender termination method provide secure attachment to PCBs. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's straddle orientation and matte tin termination plating further enhance its performance and versatility. Designed for high-reliability applications, the ECM08DKRI is a crucial component in electronic systems, delivering seamless board-to-board connections.