ECM08DKRN

Heilind Number:SULECM08DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKRN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKRN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECM08DKRN. Designed for high-performance applications, this female connector features two rows of 16 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers secure and efficient power transmission. The card extender termination method and matte tin plating guarantee easy installation and long-lasting durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straddle orientation and compact dimensions of 13.97mm (.55 in) height and 9.4mm (.37 in) width make it ideal for space-constrained PCB layouts. Meet your connectivity needs with the ECM08DKRN, a top-quality solution for demanding electronic systems.