ECM08DKRT

Heilind Number:SULECM08DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKRT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKRT

Detailed Description

The ECM08DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 16 female contacts, it offers reliable connectivity with a current rating of 3A and a voltage rating of 950VAC. Constructed with PBT housing and phosphor bronze contacts plated with gold, this connector ensures excellent signal transmission and durability. Its cantilever contact type and threaded mount design provide secure and stable connections, while the card extender termination method allows for easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Ideal for high-reliability applications, the ECM08DKRT is a top choice for engineers seeking quality and performance in their designs.