ECM08DKSD

Heilind Number:SULECM08DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKSD

Detailed Description

The ECM08DKSD is a high-performance female board-to-board PCB connector designed for reliable and efficient electrical connections. With a pitch of 3.96mm (.156in) and two rows of 16 positions, it offers ample connectivity for various applications. The cantilever contact type, made of gold-plated phosphor bronze, ensures low contact resistance and high durability. Operating at a voltage of 950VAC and an impressive amperage of 3A, this connector is suitable for demanding environments. Its clearance hole mount type and termination method through hole make installation easy and secure. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The connector's compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for space-efficient PCB layouts. The termination plating of matte tin further enhances its robustness. Overall, the ECM08DKSD is a versatile and reliable solution for your board-to-board connectivity needs.