ECM08DKSH

Heilind Number:SULECM08DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKSH

Detailed Description

The ECM08DKSH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row design, it offers 16 female contact positions, each capable of handling up to 3A of current at 950VAC. The connector features PBT and phosphor bronze construction with gold plating for optimal conductivity and durability. Its clearance hole mount type and through-hole termination method ensure secure and reliable connections. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in harsh environments. The cantilever contact type and straight orientation make it easy to install and use. With a connector height of 15.49mm and a width of 9.4mm, it is space-efficient while providing ample connectivity. The matte tin termination plating further enhances its performance and longevity. Ideal for applications in aerospace, defense, and industrial settings, the ECM08DKSH is a reliable solution for your PCB connection needs.