ECM08DKSI

Heilind Number:SULECM08DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKSI

Detailed Description

ECM08DKSI is a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic devices. Crafted with precision, this connector features PBT and Phosphor Bronze construction with gold contact plating, ensuring reliable signal transmission. With a rated amperage of 3A and a voltage capacity of 950VAC, it offers robust power delivery. The 2-row, 16-position layout, and 3.96mm pitch make it versatile for various applications. Its cantilever contact type and threaded mount type with thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. Ideal for high-reliability systems, the ECM08DKSI is a top choice for demanding electronic designs.