ECM08DKSN

Heilind Number:SULECM08DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKSN

Detailed Description

Introducing the ECM08DKSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a gender of female and a dual-row configuration, this connector offers 16 positions for seamless connectivity. Made with PBT and high-quality phosphor bronze, it ensures durability and efficient conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for various applications. Its cantilever contact type and thru-hole termination method facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs in industries such as telecommunications, aerospace, and automotive. Trust the ECM08DKSN for seamless board-to-board connections in your high-reliability applications.