ECM08DKSS

Heilind Number:SULECM08DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKSS

Detailed Description

The ECM08DKSS is a high-performance Board To Board PCB Connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, it ensures longevity and stability. With a 3A amperage and 950VAC voltage rating, this connector guarantees efficient power delivery. Its female gender, 2 rows, and side hole mount type facilitate easy and secure installation. The Cantilever contact type with gold plating offers superior conductivity and corrosion resistance. With 16 positions and a pitch of 3.96mm, it allows for multiple connections. Operating flawlessly at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The termination method of Thru Hole with Matte Tin plating ensures a strong and lasting connection. Perfect for use in various industrial and electronic devices, the ECM08DKSS is a top choice for reliable connectivity.