ECM08DKST

Heilind Number:SULECM08DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKST

Detailed Description

Introducing ECM08DKST, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in operation. With a current rating of 3 A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. The connector's two rows of 16 female contacts, made of gold-plated Phosphor Bronze, offer excellent conductivity. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for various environments. With a pitch of 3.96 mm and a compact design measuring .61 inches in height and 9.4 mm in width, it allows for space-efficient PCB layouts. Whether for industrial machinery, telecommunications, or aerospace applications, the ECM08DKST connector is the perfect solution for your connectivity needs.